- Home ›
- All Products›
- 5-1532020-7
5-1532020-7
TE Connectivity / AMP Brand
095-0603-2081=MCDG3-B-9P6B2-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
095-0603-2081=MCDG3-B-9P6B2-2
Search Keywords: 515320207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1532020-7
-
Alias/AKA:095-0603-2081
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector & Housing Type:Plug
-
Contact Type:Pin
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Beryllium Copper
-
Connector & Contact Terminates To:Printed Circuit Board
-
Shell Plating Material:Cadmium
-
Termination Method to Wire & Cable:Preterminated Flying Leads
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
47 Weeks
can ship
5/4/27
Price (USD)
Qty
Unit Price
19
$211.55
38
$112.00
57
$78.81
75 +
$77.24
Click for Quote
Log in
to unlock special pricing