- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5-1532005-4
TE Connectivity / AMP Brand
5-1532005-4
Conn SMB PL 50Ohm Crimp RA Cable Mount Gold Package
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Plug
- Miniature
- Terminate To Coaxial Cable
- Coupler Style = Threaded
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-1532005-4 |
| Alias/AKA: | 132-0119-0002 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Impedance: | 50 Ω |