- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5149009-1
TE Connectivity / AMP Brand
5149009-1
PLUG ASSEMBLY, 18.75[.738] STACK, 2.41[.095] TAIL, BOARD TO BOARD, MICROSTRIP
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Number of Positions = 40
- Plug
- Vertical Mount Angle
- PCB Termination Type = Soldertail
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5149009-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Backplane |
| Gender: | PL |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Pitch: | 1.27 mm |
| Number of Contacts: | 40 |
| Termination Method: | Solder |
-
This product is discontinued, but still in stock.