- Home ›
- All Products›
- 5148528-1
5148528-1
TE Connectivity / AMP Brand
ASSY,PIN,EURO,"B",LEAD-FREE,64
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ASSY,PIN,EURO,"B",LEAD-FREE,64
Search Keywords: 51485281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5148528-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Number of Rows:2
-
Connector & Housing Type:Plug
-
Connector System:Board-to-Board
-
Number of Positions:64
-
Rows Loaded:A, B
-
DIN Level:II
-
PCB Mount Orientation:Right Angle
-
DIN Size:Standard
-
Connector Mounting Type:Board Mount
-
Number of Columns:32
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Signal Positions:64
-
Circuit Application:Signal
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Termination Post & Tail Length:.104 in, 2.64 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.1 in, 2.54 mm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
200
$18.06
400
$9.56
600
$6.73
800 +
$6.59
Click for Quote
Log in
to unlock special pricing