- Home ›
- All Products›
- 5148474-1
5148474-1
TE Connectivity / AMP Brand
ASSY,PIN,EUROCARD,TYPE R/2,LEAD-FREE,48
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ASSY,PIN,EUROCARD,TYPE R/2,LEAD-FREE,48
Search Keywords: 51484741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5148474-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Contact Current Rating (Max):1.5 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Vertical
-
PCB Contact Termination Area Plating Material:Tin
-
Circuit Application:Signal
-
Connector System:Board-to-Board
-
DIN Level:II
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Signal Positions:48
-
Number of Rows:3
-
Housing Material:Polymer
-
Contact Base Material:Copper Alloy
-
Connector & Housing Type:Plug
-
Mating & Unmating Configuration:Make First / Break Last
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Board Mount
-
Number of Positions:48
-
Contact Type:Pin
-
PCB Mount Retention:Without
-
Mating Alignment:Without
-
Packaging Method:Box
-
Number of Columns:16
-
DIN Size:Half
-
Rows Loaded:A , B , C
-
Centerline (Pitch):.1 in, 2.54 mm
-
Termination Post & Tail Length:.13 in, 3.3 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Primary Product Color:Gray
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
Order Increment:
30
25 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
150
$18.57
300
$9.83
450
$6.92
600 +
$6.78
Click for Quote
Log in
to unlock special pricing