- Home ›
- All Products›
- 5148420-5
5148420-5
TE Connectivity / AMP Brand
ASSY,RECPT,TYPE M,EUROCARD,L-F
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ASSY,RECPT,TYPE M,EUROCARD,L-F
Search Keywords: 51484205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5148420-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Number of Columns:20
-
Housing Material:Polymer
-
Contact Current Rating (Max):3 A
-
DIN Size:Half
-
UL Flammability Rating:UL 94V-0
-
Packaging Method:Box
-
Number of Rows:3
-
Contact Base Material:Copper Alloy
-
PCB Mount Orientation:Vertical
-
Connector Mounting Type:Board Mount
-
Connector System:Board-to-Board
-
PCB Contact Termination Area Plating Material:Tin
-
DIN Level:II
-
Connector & Housing Type:Receptacle
-
Contact Type:Socket
-
Circuit Application:Signal
-
Number of Positions:60
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Number of Signal Positions:60
-
Number of Power or Coaxial Positions:4
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Rows Loaded:A , B , C
-
Centerline (Pitch):.1 in, 2.54 mm
-
Termination Post & Tail Length:.19 in, 4.83 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Primary Product Color:Gray
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
150
$23.19
300
$12.27
450
$8.64
600 +
$8.46
Click for Quote
Log in
to unlock special pricing