- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5148417-5
TE Connectivity / AMP Brand
5148417-5
ASSY,RECPT,TYPE M,EUROCARD,L-F
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing Gender = Plug
- Product Series = Type M
- Contact Gender = Receptacle
- Number of Signal Contacts = 78
- 2 Power or Coaxial Contacts
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5148417-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |
| Type: | DIN 41612 |
| Gender: | HDR |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 2Power/78Signal |
| Termination Method: | PRESS FIT |