- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5148414-5
5148414-5
TE Connectivity / AMP Brand
ASSY,PIN,R.A.,TYPE M,EUROCARD,L-FREE,24+
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
ASSY,PIN,R.A.,TYPE M,EUROCARD,L-FREE,24+
Product Highlights:
- Product Series = Type M
- Connector
- Mating Type = Plug
- Number of Signal Contacts = 24
- 8 Power or Coaxial Contacts
Search Keywords: 51484145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5148414-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:DIN 41612
-
Gender:Pin
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
You may purchase all in-stock quantity of 150
Stock lot only:
150
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$6.457
300
$5.870
450
$4.640
600 +
$4.550
Click for Quote
Log in
to unlock special pricing