- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5148412-5
5148412-5
TE Connectivity / AMP Brand
ASSY,PIN,R.A.,TYPE M,EUROCARD,L-FREE,60+
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
ASSY,PIN,R.A.,TYPE M,EUROCARD,L-FREE,60+
Search Keywords: 51484125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5148412-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:DIN 41612
-
Gender:Pin
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:4Power/60Signal
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
600
MOQ for out of Stock Qty:
600
9 Weeks
can ship
6/29/26
Tariffs may apply for U.S. shipments
Accessories