- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5148386-1
TE Connectivity / AMP Brand
5148386-1
TYPE C,PIN ASSY.RTANG, RF
View Datasheet Ask the Datasheet Accessories Notify Me
- Pin
- Connector Type = Standard DIN
- Right Angle Contact Shape
- Post Type = Compliant Post
- Terminate To Printed Circuit Board
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5148386-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Type C |
| Impedance: | 50 Ohm |
| Gender: | RCP |
| Mounting: | Through Hole |
| Body Orientation: | Right Angle |
| Terminate To: | PCB |
| Termination Method: | Solder |
| Dimension: | 17.75 x 6.1 x 7 mm |
-
This product is discontinued, but still in stock.
-