- Home ›
- All Products›
- 5148384-5
5148384-5
TE Connectivity / AMP Brand
ASSY,RECPT,TYPE M,EUROCARD,L-FREE,24+8,P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ASSY,RECPT,TYPE M,EUROCARD,L-FREE,24+8,P
Search Keywords: 51483845
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5148384-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Number of Rows:3
-
Contact Current Rating (Max):1.5 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Board-to-Board
-
Number of Power or Coaxial Positions:8
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Positions:24
-
Contact Base Material:Copper Alloy
-
DIN Level:II
-
UL Flammability Rating:UL 94V-0
-
Contact Type:Socket
-
Number of Signal Positions:24
-
Packaging Method:Box
-
Connector Mounting Type:Board Mount
-
Number of Columns:8
-
DIN Size:Half
-
PCB Mount Orientation:Vertical
-
Connector & Housing Type:Receptacle
-
Connector Height:11.51 mm
-
Housing Material:Polymer - GF
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Termination Post & Tail Length:.236 in, 6 mm
-
Rows Loaded:A , B , C
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Circuit Application:Power & Signal
-
Primary Product Color:Gray
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
113
$33.05
225
$17.58
338
$12.35
450 +
$12.10
Click for Quote
Log in
to unlock special pricing