- Home ›
- All Products›
- 5148098-5
5148098-5
TE Connectivity / AMP Brand
ASSY, EURO, TYPE R, RECEPT, W/
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ASSY, EURO, TYPE R, RECEPT, W/
Search Keywords: 51480985
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5148098-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Contact Base Material:Phosphor Bronze
-
Circuit Application:Signal
-
PCB Thickness (Recommended):1.57 – 2.36 mm
-
Connector Height:10.49 mm
-
Contact Current Rating (Max):1.5 A
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Rows:3
-
Housing Material:Thermoplastic
-
Packaging Method:Box
-
Mating Alignment:Without
-
DIN Level:II
-
DIN Size:Half
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector System:Board-to-Board
-
Connector & Housing Type:Receptacle
-
Connector Mounting Type:Board Mount
-
Number of Positions:48
-
Contact Type:Socket
-
Shielded:No
-
PCB Mount Alignment:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Signal Positions:96
-
PCB Mount Orientation:Right Angle
-
PCB Mount Retention:Without
-
UL Flammability Rating:UL 94V-0
-
Number of Columns:16
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Termination Post & Tail Length:.11 in, 2.79 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Rows Loaded:A , B , C
-
Primary Product Color:Gray
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
140
Order Increment:
28
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
140
$8.90
280
$5.48
420
$4.34
560 +
$4.25
Click for Quote
Log in
to unlock special pricing