- Home ›
- All Products›
- 5148083-1
5148083-1
TE Connectivity / AMP Brand
048 EURO TYPE C PIN MFBL ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
048 EURO TYPE C PIN MFBL ASSY
Product Highlights:
- Type C Connectors
- Plug
- Number of Positions = 48
- Rows Loaded = A, B, C
- Terminate To Printed Circuit Board
Search Keywords: 51480831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5148083-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Mating Retention:Without
-
Connector System:Board-to-Board
-
PCB Mount Retention:With
-
Mating & Unmating Configuration:Make First / Break Last
-
Mating Alignment Type:Polarization
-
Number of Signal Positions:48
-
Rows Loaded:A, B, C
-
PCB Mount Retention Type:Boardlock
-
Contact Type:Pin
-
Connector Height:12.62 mm
-
Circuit Application:Signal
-
Contact Current Rating (Max):1.5 A
-
Make First / Break Last Contacts Loaded:Rows A, B, C - 1-16
-
DIN Level:II
-
Contact Base Material:Copper Alloy
-
Number of Columns:16
-
Number of Positions:48
-
Connector Mounting Type:Board Mount
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Packaging Method:Box
-
Connector & Housing Type:Plug
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Right Angle
-
DIN Size:Half
-
Mating Alignment:With
-
Number of Rows:3
-
Housing Material:Polymer - GF
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Termination Post & Tail Length:.104 in, 2.64 mm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
Order Increment:
30
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
150
$17.93
300
$9.49
450
$6.68
600 +
$6.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments