Available Replacements
RoHS olmayan eşdeğer
148059-5 148059-5 TE Connectivity / AMP Brand
148059-5

TE Connectivity / AMP Brand

In Stock: 318

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5148059-5

ASSY,RECEPTACLE,EUROCARD,TYPE C,LEAD-FRE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
ASSY,RECEPTACLE,EUROCARD,TYPE C,LEAD-FRE
Product Highlights:
  • Preloaded
  • Contact Gender = Receptacle
  • Housing Gender = Plug
  • Type = Type C
  • 2.54 mm Centerline
Search Keywords: 51480595
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5148059-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: DIN 41612
Gender: RCP
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 96
Termination Method: PRESS FIT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5148059-5 RoHS compliant?
Yes, 5148059-5 is RoHS compliant.
What is the lead time for 5148059-5?
The standard lead time for 5148059-5 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
21 Weeks can ship 4/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
150
$11.03
300
$11.00
450
$10.97
600 +
$10.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!