Available Replacements
Alternative Packaging
2-1478763-5 2-1478763-5 TE Connectivity / AMP Brand
2-1478763-5

TE Connectivity / AMP Brand

In Stock: 389

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-1478763-3

Metal backshell 25 way 45 Deg Entry-KIT

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 09/20/2026
Bag Packaging
Certificate of Compliance
Description +
Metal backshell 25 way 45 Deg Entry-KIT
Product Highlights:
  • Backshell/Cable Clamp
  • Cable Clamp Type = Straight
  • 45° Cable Exit Angle
  • Cable Insulation Diameter = 4.00 - 13.00 mm
  • Number of Positions = 25
Search Keywords: 514787633
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-1478763-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    DK
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Backshells
  • Shell Size:
    3
  • Angular Function:
    45 °
  • Operating Temperature:
    N/A
  • Connector Type:
    Connector D-Subminiature
  • Body Material:
    Zinc
  • Dimension:
    53.2 x 14.6mm mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-1478763-3 discontinued?
Yes, 5-1478763-3 from Te Connectivity / Amp Brand is discontinued (end-of-life September 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 5-1478763-3 RoHS compliant?
Yes, 5-1478763-3 is RoHS compliant.
What is the lead time for 5-1478763-3?
The standard lead time for 5-1478763-3 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 09/20/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 786
Can Ship immediately
On Order:
100   can ship 10/5/26
Minimum Order Quantity:
5
8 Weeks can ship 10/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$15.59
25
$13.29
50
$12.57
100
$11.91
250
$11.88
500
$11.85
1,000 +
$11.82
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!