- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 5-1478762-4
TE Connectivity / AMP Brand
5-1478762-4
Backshell Kit 180° 4 Shell Size Nickel Zinc
View Datasheet Accessories Notify Me
- Backshell/Cable Clamp
- Cable Clamp Type = Straight
- 180° Cable Exit Angle
- Cable Insulation Diameter = 4.00 - 13.00 mm
- Number of Positions = 37
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1478762-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells
-
Shell Size:4
-
Angular Function:180 °
-
Body Material:Zinc
-
End of Life: Final orders must be placed by 09/20/2026