- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 5-1478762-2
TE Connectivity / AMP Brand
5-1478762-2
Two Piece Backshell Connector - 15 Position - Shell Size A - Round Cable - 180° Cable Exit - Shielded - Split-Ring Ferrule Ter ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Backshell/Cable Clamp
- Cable Clamp Type = Straight
- 180° Cable Exit Angle
- Cable Insulation Diameter = 4.00 - 13.00 mm
- Number of Positions = 15
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1478762-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshell/Cable Clamp
-
Shell Size:2
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:39.5 x 47.3 x 14.6 mm
-
-
End of Life: Final orders must be placed by 09/20/2026