- Home ›
- All Products›
- 5-147729-6
5-147729-6
TE Connectivity / AMP Brand
07 MODIV VRT SR SFMNT SN
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
07 MODIV VRT SR SFMNT SN
Search Keywords: 51477296
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-147729-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Board-to-Board
-
Rectangular Termination Post & Tail Width:.027 in, .69 mm
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
-
Board-to-Board Configuration:Parallel
-
Mating Alignment:Without
-
Applied Pressure:Standard
-
Contact Protection Type:Closed Entry Housing
-
Number of Rows:1
-
Insulation Resistance:5000 MΩ
-
Contact Layout:Inline
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Mount Alignment:Without
-
Contact Current Rating (Max):2 A
-
PCB Mount Orientation:Vertical
-
Packaging Type:Reel
-
Housing Material:Polyester - GF
-
Contact Mating Area Plating Material Thickness:150 – 300 µin, 3.81 – 7.62 µm
-
Contact Base Material:Phosphor Bronze
-
Contact Mating Area Plating Material:Tin
-
Contact Shape & Form:Square
-
Mating Square Post Dimension:.025 in, .64 mm
-
Housing Temperature Rating:High
-
Number of Positions:7
-
PCB Mount Retention:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Mating Entry Location:Bottom & Top
-
Approved Standards:CSA LE7189 , UL E28476
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
PCB Thickness (Recommended):.055 – .094 in, 1.4 – 2.4 mm
-
PCB Contact Termination Area Plating Material Thickness:3.81 – 7.62 µm
-
Termination Resistance:12 mΩ
-
Connector Height:.14 in, 3.56 mm
-
Termination Method to Printed Circuit Board:Surface Mount
-
Sealable:No
-
UL Flammability Rating:UL 94V-0
-
Operating Voltage:250 VAC
-
Connector Profile:Standard
-
Contact Type:Socket
-
Circuit Application:Signal
-
Stackable:Yes
-
Primary Product Color:Black
-
Solder Process Feature:Board Standoff
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,500
$1.453
3,000
$0.769
4,500
$0.541
6,000 +
$0.531
Click for Quote
Log in
to unlock special pricing