- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5147722-3
5147722-3
TE Connectivity / AMP Brand
Conn Socket Strip RCP 8 POS 2.54mm Solder RA SMD Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Conn Socket Strip RCP 8 POS 2.54mm Solder RA SMD Reel
Search Keywords: 51477223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5147722-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
400
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
400
$1.63
800
$1.58
1,200
$1.57
2,800
$1.56
5,200
$1.40
7,600
$1.39
10,000
$1.32
15,200 +
$1.31
Click for Quote
Log in
to unlock special pricing