- Home ›
- All Products›
- 5-1474678-9
5-1474678-9
TE Connectivity / AMP Brand
FSP-14A-10
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FSP-14A-10
Search Keywords: 514746789
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1474678-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Connector & Contact Terminates To:Printed Circuit Board
-
Pin Arrangement (Right):A
-
Connector System:Wire-to-Board
-
Compatible With Discrete Wire Type:Solid
-
Pin Arrangement (Left):A
-
Contact Current Rating (Max):1.6 A
-
Number of Conductors:10
-
Operating Voltage:200 VAC
-
Impedance:100 Ω
-
Number of Rows:1
-
Number of Positions:10
-
Centerline (Pitch):.05 in, 1.27 mm
-
Wire Size:28 AWG, .08 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Product Length:4 in, 101.6 mm
-
Circuit Application:Power & Signal
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
500
$3.15
1,000
$1.94
1,500
$1.54
2,000 +
$1.51
Click for Quote
Log in
to unlock special pricing