- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 5-1474677-1
5-1474677-1
TE Connectivity / AMP Brand
FFC Jumper Cable Kapton 9Conductors 24AWG 300VAC
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable Kapton 9Conductors 24AWG 300VAC
Search Keywords: 514746771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1474677-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
500
$7.09
1,000
$3.75
1,500
$2.64
2,000 +
$2.59
Click for Quote
Log in
to unlock special pricing