- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-147424-5
5-147424-5
TE Connectivity / AMP Brand
10 MODII VRT DR CE .100 X .100
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
10 MODII VRT DR CE .100 X .100
Search Keywords: 51474245
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-147424-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,095
Can Ship immediately
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
Order Increment:
45
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
45
$3.46
135
$3.45
270
$3.44
540
$3.43
675
$3.42
1,350
$1.82
2,025
$1.28
2,700 +
$1.25
Click for Quote
Log in
to unlock special pricing