Image is representational - see mfr. specs

20 50/50 GRID RCPT W/O HD SN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
20 50/50 GRID RCPT W/O HD SN
Search Keywords: 51474133
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-147413-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    600
  • Contact Mating Area Plating Material:
    Gold
  • Board-to-Board Configuration:
    Parallel
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Assembly Process Feature Material:
    Aluminum
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Rectangular Termination Post & Tail Width:
    .014 in, .36 mm
  • Centerline (Pitch):
    .05 in, 1.27 mm
  • Approved Standards:
    CSA LR7189 , UL E28476
  • Number of Rows:
    2
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Contact Termination Area Plating Material Thickness:
    150 µin
  • Rectangular Termination Post & Tail Thickness:
    .003 in, .08 mm
  • PCB Mount Orientation:
    Vertical
  • Contact Base Material:
    Copper Alloy
  • UL Flammability Rating:
    UL 94V-0
  • Mating Alignment Type:
    Polarizing Tab
  • Row-to-Row Spacing:
    .05 in, 1.27 mm
  • PCB Mount Retention:
    Without
  • Contact Type:
    Socket
  • Operating Voltage:
    30 VAC
  • Connector System:
    Board-to-Board
  • PCB Mount Alignment:
    Without
  • Contact Mating Area Plating Material Thickness:
    30 µin, .762 µm
  • Mating Pin Diameter:
    .018 in, .46 mm
  • Number of Positions:
    20
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • Assembly Process Feature:
    Pick and Place Cover
  • Circuit Application:
    Signal
  • Mating Alignment:
    With
  • Housing Material:
    LCP - GF (Liquid Crystal Polymer)
  • Insulation Resistance:
    5000 MΩ
  • Contact Current Rating (Max):
    .5 A
  • Primary Product Color:
    Black
  • Connector Mounting Type:
    Board Mount
  • Operating Temperature Range:
    -65 – 105 °C, -85 – 221 °F
  • Packaging Type:
    Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
19 Weeks can ship 10/12/26
Backorder
Price (USD)
Qty
Unit Price
600
$16.36
1,200
$8.36
1,800
$5.69
2,400 +
$5.57
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!