- Home ›
- All Products›
- 5-147383-8
5-147383-8
TE Connectivity / AMP Brand
80 50/50 HDR SMT.390 W/HD VC
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
80 50/50 HDR SMT.390 W/HD VC
Search Keywords: 51473838
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-147383-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
250 -
Housing Material:LCP
-
PCB Mount Alignment:With
-
Packaging Type:Reel
-
Contact Type:Pin
-
Circuit Application:Signal
-
Number of Positions:80
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Alignment Type:Hold-Down
-
Connector Mounting Type:Board Mount
-
Centerline (Pitch):.05 in, 1.27 mm
-
Board-to-Board Configuration:Parallel
-
Primary Product Color:Black
-
Number of Rows:2
-
Contact Current Rating (Max):.5 A
-
PCB Mount Orientation:Vertical
-
Termination Method to Printed Circuit Board:Surface Mount
-
Row-to-Row Spacing:.182 in, 4.62 mm
-
Contact Mating Area Plating Material:Gold
-
Header Type:Fully Shrouded
-
PCB Mount Retention:Without
-
Mating Alignment:Without
-
Connector System:Board-to-Board
-
UL Flammability Rating:UL 94V-0
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Sealable:No
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
33 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
125
$32.24
250
$17.07
375
$12.01
500 +
$11.77
Click for Quote
Log in
to unlock special pricing