- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-147382-4
TE Connectivity / AMP Brand
5-147382-4
40 50/50 HDR SMT.320 W/HD SN
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
40 50/50 HDR SMT.320 W/HD SN
Search Keywords: 51473824
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-147382-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Reel Pack:
|
400 |
| Type: | Shrouded Header |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Surface Mount |
| Pitch: | 2 mm |
| Number of Contacts: | 40 |
| Maximum Voltage Rating: | 30 VAC |
| Maximum Current Rating: | 4/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -65 to 105 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5-147382-4 RoHS compliant?
Yes, 5-147382-4 is RoHS compliant.
What is the lead time for 5-147382-4?
The standard lead time for 5-147382-4 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
33 Weeks
can ship
6/24/27
Price (USD)
Qty
Unit Price
300
$27.91
600
$14.73
900
$10.13
1,200 +
$9.93
Click for Quote
Log in
to unlock special pricing