- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-147382-1
5-147382-1
TE Connectivity / AMP Brand
10 50/50 HDR SMT.320 W/HD SN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
10 50/50 HDR SMT.320 W/HD SN
Product Highlights:
- Housing Gender = Header - Pin
- 10 Positions
- Terminate To Printed Circuit Board
- Vertical Mount Angle
- With PCB Mount Retention
Search Keywords: 51473821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-147382-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
425 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
425
33 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
425
$8.39
850
$4.44
1,275
$3.13
1,700 +
$3.06
Click for Quote
Log in
to unlock special pricing