- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-147380-1
5-147380-1
TE Connectivity / AMP Brand
50SYS 50 HDR DRST SHRD SN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
50SYS 50 HDR DRST SHRD SN
Product Highlights:
- Connector Type = Header - Pin
- 50 Positions
- Number of Rows = Dual
- Shrouded
- Vertical Mount Angle
Search Keywords: 51473801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-147380-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
250 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
179
Ships today, if you order in
You may purchase all in-stock quantity of 179
Stock lot only:
179
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
Order Increment:
250
142 Weeks
can ship
1/30/29
Price (USD)
Qty
Unit Price
1
$31.471
250
$28.610
375
$15.140
563
$10.400
750 +
$10.190
Click for Quote
Log in
to unlock special pricing