- Home ›
- All Products›
- 5-147378-8
5-147378-8
TE Connectivity / AMP Brand
100 SYS50 SMT RCPDR SHD SN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
100 SYS50 SMT RCPDR SHD SN
Search Keywords: 51473788
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-147378-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
300 -
Contact Type:Socket
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Type:Tape & Reel
-
Circuit Application:Signal
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Housing Material:LCP
-
PCB Mount Orientation:Vertical
-
Housing Temperature Rating:High
-
Number of Rows:2
-
Sealable:No
-
Mating Alignment Type:Polarization
-
Centerline (Pitch):.05 in, 1.27 mm
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Mount Retention:Without
-
Mating Alignment:With
-
Contact Mating Area Plating Material:Gold
-
Connector Mounting Type:Board Mount
-
Rectangular Termination Post & Tail Thickness:3.6 mm
-
Board-to-Board Configuration:Parallel
-
Primary Product Color:Black
-
UL Flammability Rating:UL 94V-0
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Number of Positions:100
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Contact Current Rating (Max):3.6 A
-
Connector System:Board-to-Board
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
PCB Mount Alignment:Without
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
143 Weeks
can ship
2/27/29
Price (USD)
Qty
Unit Price
225
$55.76
450
$28.48
675
$19.39
900 +
$19.00
Click for Quote
Log in
to unlock special pricing