- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-147378-6
TE Connectivity / AMP Brand
5-147378-6
Conn Socket Strip SKT 60 POS 1.27mm Solder ST SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Conn Socket Strip SKT 60 POS 1.27mm Solder ST SMD T/R
Search Keywords: 51473786
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-147378-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Reel Pack:
|
250 |
| Type: | Socket Strip |
| Body Orientation: | Straight |
| Gender: | SKT |
| Mounting: | Surface Mount |
| Pitch: | 1.27 mm |
| Number of Contacts: | 60 |
| Maximum Voltage Rating: | 30 VAC |
| Maximum Current Rating: | 1/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -65 to 125 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5-147378-6 RoHS compliant?
Yes, 5-147378-6 is RoHS compliant.
What is the lead time for 5-147378-6?
The standard lead time for 5-147378-6 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
125
$39.83
250
$21.01
375
$14.46
500 +
$14.17
Click for Quote
Log in
to unlock special pricing