Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-147378-5

50 SYS50 SMT RCP DR SHD SN

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
50 SYS50 SMT RCP DR SHD SN
Search Keywords: 51473785
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-147378-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • PCB Mount Orientation:
    Vertical
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • Number of Positions:
    50
  • Packaging Quantity:
    300
  • Assembly Process Feature:
    None
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Insulation Resistance:
    5000 MΩ
  • Number of Rows:
    2
  • PCB Mount Retention:
    Without
  • Contact Mating Area Plating Material:
    Gold
  • Mating Square Post Dimension:
    .015 in, .38 mm
  • Centerline (Pitch):
    .05 in, 1.27 mm
  • Rectangular Termination Post & Tail Width:
    .015 in, .38 mm
  • UL Flammability Rating:
    UL 94V-0
  • PCB Contact Termination Area Plating Material:
    Tin
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Approved Standards:
    CSA LR7189 , UL E28476
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • Contact Base Material:
    Phosphor Bronze
  • Operating Voltage:
    30 VAC
  • Contact Mating Area Plating Material Thickness:
    30 µin, .762 µm
  • Packaging Type:
    Reel
  • Connector Width:
    .198 in, 5.03 mm
  • Mating Alignment Type:
    Polarization
  • Connector System:
    Board-to-Board
  • Mating Alignment:
    With
  • Contact Layout:
    Matrix
  • Connector Length:
    1.29 in, 32.87 mm
  • PCB Thickness (Recommended):
    .06 in, 1.57 mm
  • Primary Product Color:
    Black
  • Connector Height:
    .37 in, 9.4 mm
  • Agency/Standard:
    UL
  • PCB Contact Termination Area Plating Material Thickness:
    150 µin, 3.81 µm
  • PCB Mount Alignment:
    Without
  • Connector Mounting Type:
    Board Mount
  • Circuit Application:
    Signal
  • Contact Type:
    Receptacle
  • Sealable:
    No
  • Contact Current Rating (Max):
    3.6 A
  • Housing Material:
    Thermoplastic
  • Operating Temperature Range:
    -65 – 105 °C, -85 – 221 °F
  • Board-to-Board Configuration:
    Orthogonal , Parallel
  • Stack Height:
    .543 in, 13.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-147378-5 RoHS compliant?
Yes, 5-147378-5 is RoHS compliant.
What is the lead time for 5-147378-5?
The standard lead time for 5-147378-5 is approximately 143 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
143 Weeks can ship 6/15/29
Backorder
Price (USD)
Qty
Unit Price
150
$33.12
300
$17.47
450
$12.02
600 +
$11.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!