- Home ›
- All Products›
- 5-147378-3
TE Connectivity / AMP Brand
5-147378-3
30 SYS50 SMT RCP DR SHD SN
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
30 SYS50 SMT RCP DR SHD SN
Search Keywords: 51473783
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-147378-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Reel Pack:
|
300 |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Rectangular Termination Post & Tail Thickness: | .008 in, .2 mm |
| PCB Mount Orientation: | Vertical |
| Operating Voltage: | 30 VAC |
| PCB Mount Retention: | Without |
| Mating Square Post Dimension: | .015 in, .38 mm |
| Row-to-Row Spacing: | .1 in, 2.54 mm |
| Contact Base Material: | Phosphor Bronze |
| PCB Connector Assembly Type: | PCB Mount Receptacle |
| Insulation Resistance: | 5000 MΩ |
| Number of Positions: | 30 |
| Number of Rows: | 2 |
| Rectangular Termination Post & Tail Width: | .015 in, .38 mm |
| Contact Mating Area Plating Material: | Gold |
| PCB Contact Termination Area Plating Material: | Tin |
| UL Flammability Rating: | UL 94V-0 |
| Approved Standards: | CSA LR7189 , UL E28476 |
| Assembly Process Feature: | None |
| Centerline (Pitch): | .05 in, 1.27 mm |
| Packaging Quantity: | 300 |
| Termination Method to Printed Circuit Board: | Surface Mount |
| Operating Temperature Range: | -65 – 105 °C, -85 – 221 °F |
| Packaging Type: | Reel |
| Contact Current Rating (Max): | 3.6 A |
| Sealable: | No |
| Connector Mounting Type: | Board Mount |
| Connector Width: | .198 in, 5.03 mm |
| Mating Alignment: | With |
| Contact Type: | Receptacle |
| Mating Alignment Type: | Polarization |
| PCB Thickness (Recommended): | .06 in, 1.57 mm |
| Contact Mating Area Plating Material Thickness: | 30 µin, .762 µm |
| Circuit Application: | Signal |
| Stack Height: | .543 in, 13.8 mm |
| Primary Product Color: | Black |
| PCB Mount Alignment: | Without |
| PCB Contact Termination Area Plating Material Thickness: | 150 µin, 3.81 µm |
| Connector Height: | .37 in, 9.4 mm |
| Housing Material: | Thermoplastic |
| Agency/Standard: | UL |
| Connector System: | Board-to-Board |
| Board-to-Board Configuration: | Orthogonal , Parallel |
| Contact Layout: | Matrix |
| Connector Length: | .794 in, 20.17 mm |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5-147378-3 RoHS compliant?
Yes, 5-147378-3 is RoHS compliant.
What is the lead time for 5-147378-3?
The standard lead time for 5-147378-3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
12 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
225
$18.71
450
$9.91
675
$6.98
900 +
$6.84
Click for Quote
Log in
to unlock special pricing