Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-147378-2

20 SYS50 SMT RCP DR SHD SN

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
20 SYS50 SMT RCP DR SHD SN
Search Keywords: 51473782
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-147378-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Contact Mating Area Plating Material:
    Gold
  • Assembly Process Feature:
    None
  • Centerline (Pitch):
    .05 in, 1.27 mm
  • UL Flammability Rating:
    UL 94V-0
  • Approved Standards:
    CSA LR7189 , UL E28476
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Number of Positions:
    20
  • PCB Mount Retention:
    Without
  • Insulation Resistance:
    5000 MΩ
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Operating Voltage:
    30 VAC
  • Contact Base Material:
    Phosphor Bronze
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • Mating Square Post Dimension:
    .015 in, .38 mm
  • PCB Mount Orientation:
    Vertical
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Packaging Quantity:
    300
  • Number of Rows:
    2
  • PCB Contact Termination Area Plating Material:
    Tin
  • Rectangular Termination Post & Tail Width:
    .015 in, .38 mm
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • Housing Material:
    Thermoplastic
  • Connector Length:
    .544 in, 13.82 mm
  • Connector Height:
    .37 in, 9.4 mm
  • Stack Height:
    .543 in, 13.8 mm
  • Contact Type:
    Receptacle
  • PCB Contact Termination Area Plating Material Thickness:
    150 µin, 3.81 µm
  • Contact Layout:
    Matrix
  • Mating Alignment:
    With
  • PCB Thickness (Recommended):
    .06 in, 1.57 mm
  • Circuit Application:
    Signal
  • Connector Mounting Type:
    Board Mount
  • Contact Mating Area Plating Material Thickness:
    30 µin, .762 µm
  • PCB Mount Alignment:
    Without
  • Operating Temperature Range:
    -65 – 105 °C, -85 – 221 °F
  • Connector Width:
    .198 in, 5.03 mm
  • Sealable:
    No
  • Contact Current Rating (Max):
    3.6 A
  • Board-to-Board Configuration:
    Orthogonal , Parallel
  • Mating Alignment Type:
    Polarization
  • Primary Product Color:
    Black
  • Agency/Standard:
    UL
  • Connector System:
    Board-to-Board
  • Packaging Type:
    Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-147378-2 RoHS compliant?
Yes, 5-147378-2 is RoHS compliant.
What is the lead time for 5-147378-2?
The standard lead time for 5-147378-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
12 Weeks can ship 12/1/26
Backorder
Price (USD)
Qty
Unit Price
225
$12.34
450
$6.54
675
$4.60
900 +
$4.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!