Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-147378-1

10 SYS50 SMT RCP DR SHD SN

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
10 SYS50 SMT RCP DR SHD SN
Product Highlights:
  • Receptacle Assembly
  • Number of Positions = 10
  • Number of Rows = Dual
  • Vertical Mount Angle
  • PCB Mount Style = Surface Mount
Search Keywords: 51473781
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-147378-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 300
Rectangular Termination Post & Tail Thickness: .008 in, .2 mm
Number of Positions: 10
Insulation Resistance: 5000 MΩ
PCB Connector Assembly Type: PCB Mount Receptacle
Mating Square Post Dimension: .015 in, .38 mm
Contact Base Material: Phosphor Bronze
Centerline (Pitch): .05 in, 1.27 mm
PCB Contact Termination Area Plating Material: Tin
Row-to-Row Spacing: .1 in, 2.54 mm
Operating Voltage: 30 VAC
Rectangular Termination Post & Tail Width: .015 in, .38 mm
Number of Rows: 2
Assembly Process Feature: None
PCB Mount Orientation: Vertical
Connector & Contact Terminates To: Printed Circuit Board
Contact Mating Area Plating Material: Gold
UL Flammability Rating: UL 94V-0
Approved Standards: CSA LR7189 , UL E28476
PCB Mount Retention: Without
Packaging Quantity: 300
Termination Method to Printed Circuit Board: Surface Mount
Contact Mating Area Plating Material Thickness: 30 µin, .762 µm
Contact Current Rating (Max): 3.6 A
Sealable: No
Connector Height: .37 in, 9.4 mm
Connector System: Board-to-Board
Packaging Type: Reel
Connector Length: .294 in, 7.47 mm
PCB Mount Alignment: Without
Connector Width: .198 in, 5.03 mm
Board-to-Board Configuration: Orthogonal , Parallel
Housing Material: Thermoplastic
Circuit Application: Signal
PCB Thickness (Recommended): .06 in, 1.57 mm
Mating Alignment: With
Primary Product Color: Black
Contact Layout: Matrix
Agency/Standard: UL
Mating Alignment Type: Polarization
Operating Temperature Range: -65 – 105 °C, -85 – 221 °F
Connector Mounting Type: Board Mount
Contact Type: Receptacle
PCB Contact Termination Area Plating Material Thickness: 150 µin, 3.81 µm
Stack Height: .543 in, 13.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-147378-1 RoHS compliant?
Yes, 5-147378-1 is RoHS compliant.
What is the lead time for 5-147378-1?
The standard lead time for 5-147378-1 is approximately 143 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
143 Weeks can ship 8/14/29
Backorder
Request Quote
Price (USD)
Qty
Unit Price
225
$4.73
450
$2.91
675
$2.30
900 +
$2.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!