Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-147377-5

50 SYS50 SMT HDR DR SHD SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
50 SYS50 SMT HDR DR SHD SN
Product Highlights:
  • Header Assembly
  • Number of Positions = 50
  • Number of Rows = Dual
  • Shrouded
  • Vertical Mount Angle
Search Keywords: 51473775
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-147377-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 250
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 1.27 mm
Number of Contacts: 50
Maximum Voltage Rating: 30 VAC
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-147377-5 RoHS compliant?
Yes, 5-147377-5 is RoHS compliant.
What is the lead time for 5-147377-5?
The standard lead time for 5-147377-5 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately Buy all 19 in-stock or the regular minimum order quantity of 25
On Order:
500   can ship 3/17/27
Stock lot only:
19
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
125
18 Weeks can ship 3/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$10.131
25
$9.210
50
$9.040
125
$8.840
250
$8.750
375
$8.730
500 +
$8.710
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!