Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-147377-3

30 SYS50 SMT HDR DR SHD SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
30 SYS50 SMT HDR DR SHD SN
Product Highlights:
  • Header Assembly
  • Number of Positions = 30
  • Number of Rows = Dual
  • Shrouded
  • Vertical Mount Angle
Search Keywords: 51473773
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-147377-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    1.27 mm
  • Number of Contacts:
    30
  • Maximum Voltage Rating:
    30 VAC
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-147377-3 RoHS compliant?
Yes, 5-147377-3 is RoHS compliant.
What is the lead time for 5-147377-3?
The standard lead time for 5-147377-3 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28,500
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
Order Increment:
250
2 Weeks can ship 10/5/26
45ドルフラットレート配送:
ADD TO CART
Price (USD)
Qty
Unit Price
250
$7.76
375
$6.14
500 +
$6.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!