Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-147377-1

10 SYS50 SMT HDR DR SHD SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
10 SYS50 SMT HDR DR SHD SN
Product Highlights:
  • Header Assembly
  • Number of Positions = 10
  • Number of Rows = Dual
  • Shrouded
  • Vertical Mount Angle
Search Keywords: 51473771
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-147377-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    1.27 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    30 VAC
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-147377-1 RoHS compliant?
Yes, 5-147377-1 is RoHS compliant.
What is the lead time for 5-147377-1?
The standard lead time for 5-147377-1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 198
Ships today, if you order in You may purchase all in-stock quantity of 198
Stock lot only:
198
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
250
19 Weeks can ship 2/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.068
1,000
$1.880
1,500
$1.490
2,000 +
$1.460
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!