Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-1473571-6

RITS.JUNCTION BOX 2D 6P F/H

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RITS.JUNCTION BOX 2D 6P F/H
Search Keywords: 514735716
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-1473571-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908530
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Wire to Board
Body Orientation: Straight
Gender: F
Mounting: Panel Mount
Pitch: 2 mm
Number of Contacts: 6
Maximum Voltage Rating: 32 VDC
Maximum Current Rating: 3/Contact A
Operating Temperature: -30 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5-1473571-6 RoHS compliant?
Yes, 5-1473571-6 is RoHS compliant.
What is the lead time for 5-1473571-6?
The standard lead time for 5-1473571-6 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,020
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
200
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.43
50
$7.41
100
$7.39
200
$7.37
400
$4.54
600
$3.59
800 +
$3.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!