- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 5-1473571-4
TE Connectivity / AMP Brand
5-1473571-4
RITS.JUNCTION BOX 2D 4P F/H
View Datasheet Ask the Datasheet Accessories Notify Me
- Junction Box
- Number of Positions = 4
- Mount Type = Free Hanging
- Junction Box Type = 2D
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1473571-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
200 -
Type:Wire to Board
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:F
-
Pitch:2 mm
-
Termination Method:N/A
-
Number of Contacts:4
-
Maximum Voltage Rating:32 VDC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-30 to 75 °C