- Home ›
- All Products›
- 5-1472995-4
5-1472995-4
TE Connectivity / AMP Brand
7012X3FB=RLY,STD,ON,2P,110V,10M,B
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
7012X3FB=RLY,STD,ON,2P,110V,10M,B
Search Keywords: 514729954
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1472995-4
-
Alias/AKA:7012X3FB
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode of Operation:On-Delay
-
Multiple Timing Ranges:Without
-
Product Category:Electromechanical Relays
-
Termination Type:Screw Terminals
-
Product Type:Relay
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Type of Control:Knob
-
Actuating System:DC
-
Relay Type:Time Delay
-
Delay Time:1 – 10 minutes
-
Magnetic Blow-Out Device:Without
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
4/20/27
Price (USD)
Qty
Unit Price
1
$1,514.45
3
$1,474.06
5 +
$1,206.05
Click for Quote
Log in
to unlock special pricing