- Home ›
- All Products›
- 5-1472969-6
5-1472969-6
TE Connectivity / AMP Brand
7022NJ=RLY,STD,OFF,2P,48VDC,120CYC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
7022NJ=RLY,STD,OFF,2P,48VDC,120CYC
Search Keywords: 514729696
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1472969-6
-
Alias/AKA:7022NJ
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Type:Time Delay
-
Type of Control:Knob
-
Timing Range (Off-Time):.2 – 2 seconds
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Multiple Timing Ranges:With
-
Termination Type:Screw Terminals
-
Product Type:Relay
-
Mode of Operation:Off-Delay
-
Product Category:Electromechanical Relays
-
Magnetic Blow-Out Device:Without
-
Actuating System:DC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$965.42
3
$952.20
5 +
$758.30
Click for Quote
Log in
to unlock special pricing