- Home ›
- All Products›
- 5-1472969-0
5-1472969-0
TE Connectivity / AMP Brand
7022PHPY1=RLY,STD,OFF,2P,125VDC,30MIN,P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
7022PHPY1=RLY,STD,OFF,2P,125VDC,30MIN,P
Search Keywords: 514729690
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1472969-0
-
Alias/AKA:7022PHPY1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Multiple Timing Ranges:Without
-
Magnetic Blow-Out Device:Without
-
Mode of Operation:Off-Delay
-
Termination Type:Screw Terminals
-
Actuating System:DC
-
Product Category:Electromechanical Relays
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Product Type:Relay
-
Type of Control:Knob
-
Relay Type:Time Delay
-
Timing Range (Off-Time):180 – 1800 seconds
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
4/20/27
Price (USD)
Qty
Unit Price
1
$987.80
3
$974.27
5 +
$775.86
Click for Quote
Log in
to unlock special pricing