- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-147292-3
5-147292-3
TE Connectivity / AMP Brand
04 MODII HDR DR SFMT B/A T&R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
04 MODII HDR DR SFMT B/A T&R
Product Highlights:
- Connector
- Connector Type = Header - Pin
- Header Type = Breakaway
- 4 Positions
- Mating Post Length = 5.84 mm
Search Keywords: 51472923
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-147292-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
250
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
625
$2.56
1,250
$1.58
1,875
$1.25
2,500 +
$1.23
Click for Quote
Log in
to unlock special pricing