- Home ›
- All Products›
- 5-147291-4
5-147291-4
TE Connectivity / AMP Brand
12 MODII HDR SR SFMT B/A T&R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
12 MODII HDR SR SFMT B/A T&R
Search Keywords: 51472914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-147291-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
250 -
Sealable:No
-
PCB Contact Termination Area Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Centerline (Pitch):.1 in, 2.54 mm
-
Circuit Application:Signal
-
Packaging Type:Reel
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
PCB Mount Alignment:Without
-
Contact Type:Pin
-
Connector Mounting Type:Board Mount
-
PCB Mount Orientation:Vertical
-
Housing Material:LCP
-
Contact Shape & Form:Square
-
Contact Current Rating (Max):3 A
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Retention:Without
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
Termination Method to Printed Circuit Board:Surface Mount
-
Number of Rows:1
-
Board-to-Board Configuration:Parallel
-
Primary Product Color:Black
-
Mating Alignment:Without
-
Header Type:Breakaway
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
Contact Underplating Material:Nickel
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material:Tin
-
Connector System:Board-to-Board
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Number of Positions:12
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
188
$40.66
375
$21.52
563
$14.78
750 +
$14.49
Click for Quote
Log in
to unlock special pricing