- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-147279-9
5-147279-9
TE Connectivity / AMP Brand
16 MODII HDR DR SFMT B/A T&R L
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
16 MODII HDR DR SFMT B/A T&R L
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Dual
- Number of Positions = 16
- Mating Post Length = 5.84 mm
Search Keywords: 51472799
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-147279-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
250 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Ships today, if you order in
You may purchase all in-stock quantity of 120
Stock lot only:
120
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
Order Increment:
250
21 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$11.462
250
$10.420
375
$10.400
750
$5.510
1,125
$3.880
1,500 +
$3.790
Click for Quote
Log in
to unlock special pricing