- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-147279-5
5-147279-5
TE Connectivity / AMP Brand
The 5-147279-5 is a 20-position, dual-row, vertical surface-mount header assembly with a 2.54mm centerline and 0.025-inch squa ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 5-147279-5 is a 20-position, dual-row, vertical surface-mount header assembly with a 2.54mm centerline and 0.025-inch square posts.
Product Highlights:
- Connector
- Housing Gender = Header - Pin
- Contact Gender = Pin
- Header Type = Breakaway
- 20 Positions
Search Keywords: 51472795
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-147279-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
250
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
Minimum Order Quantity:
50
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
50
$5.41
100
$5.28
250
$5.07
500
$5.05
1,000
$4.74
2,500
$4.26
5,000 +
$3.62
Click for Quote
Log in
to unlock special pricing