Available Replacements
Non-RoHS Equivalent
147278-5 147278-5 TE Connectivity / AMP Brand
147278-5

TE Connectivity / AMP Brand

In Stock: 900

Minimum Order: 300

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-147278-5

06 MTE HDR SRRA SFMNT .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
06 MTE HDR SRRA SFMNT .100CL
Search Keywords: 51472785
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-147278-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-147278-5 RoHS compliant?
Yes, 5-147278-5 is RoHS compliant.
What is the lead time for 5-147278-5?
The standard lead time for 5-147278-5 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
225
32 Weeks can ship 5/3/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$5.58
225
$5.56
450
$3.42
675
$2.71
900 +
$2.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!