- Home ›
- All Products›
- 5-147245-7
5-147245-7
TE Connectivity / AMP Brand
08 MTE HDR SRST LATCH W/HLDWN
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
08 MTE HDR SRST LATCH W/HLDWN
Search Keywords: 51472457
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-147245-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment:With
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Positions:8
-
Contact Mating Area Length:.23 in, 5.84 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .381 µm
-
PCB Connector Assembly Type:PCB Mount Header
-
Termination Post & Tail Length:.13 in, 3.3 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Mating Retention:With
-
Contact Shape & Form:Square
-
Sealable:No
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Base Material:Brass
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Retention:With
-
PCB Mount Alignment:Without
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material:Gold
-
Mating Retention Type:Hold-Down
-
Housing Material:Thermoplastic
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Contact Current Rating (Max):3 A
-
Connector Length:.9 in, 22.86 mm
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
PCB Mount Orientation:Vertical
-
Contact Type:Pin
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Mount Retention Type:Swaged Retention Tails
-
Connector System:Wire-to-Board
-
Connector Height:.537 in, 13.65 mm
-
Number of Rows:1
-
Mating Square Post Dimension:.025 in, .64 mm
-
Circuit Application:Signal
-
Primary Product Color:Black
-
Header Type:Fully Shrouded
-
Mating Alignment Type:Latched , Polarization
-
Packaging Type:Tube
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
125
$6.24
250
$3.84
375
$3.04
500 +
$2.98
Click for Quote
Log in
to unlock special pricing