Available Replacements
Non-RoHS Equivalent
147102-5
147102-5

TE Connectivity / AMP Brand

In Stock: 584

Minimum Order: 35

VIEW PRODUCT
Image is representational - see mfr. specs

10 MODIV VRT DR 100/SFMNT 30AU

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
10 MODIV VRT DR 100/SFMNT 30AU
Product Highlights:
  • Receptacle
  • Mod IV
  • Number of Positions = 10
  • Number of Rows = Dual
  • Standard Profile
Search Keywords: 51471025
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-147102-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    32
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Surface Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,228
Ships today, if you order in
Minimum Order Quantity:
32
Order Increment:
32
16 Weeks can ship 9/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
32
$1.86
128
$1.78
256
$1.75
512
$1.71
1,024
$1.67
2,528
$1.63
5,024 +
$1.45
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!