- Home ›
- All Products›
- 5-147099-3
5-147099-3
TE Connectivity / AMP Brand
06 MODIV VRT DR DE 100 10AU
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
06 MODIV VRT DR DE 100 10AU
Search Keywords: 51470993
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-147099-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466944000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
74 -
Insulation Resistance:5000 MΩ
-
PCB Mount Retention:Without
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Contact Mating Area Plating Material:Gold
-
Number of Rows:2
-
Contact Mating Area Plating Material Thickness:10 µin, .762 µm
-
Approved Standards:CSA LR7189 , UL E28476
-
PCB Thickness (Recommended):.055 – .094 in, 1.57 mm
-
Connector Profile:Low
-
Connector Mounting Type:Board Mount
-
UL Flammability Rating:UL 94V-0
-
Stack Height:.09 in, 2.29 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Contact Current Rating (Max):2 A
-
Contact Base Material:Phosphor Bronze
-
Contact Type:Socket
-
Packaging Quantity:74
-
Dielectric Withstanding Voltage (Max):750 Vrms
-
Centerline (Pitch):.1 in, 2.54 mm
-
Solder Process Feature:Board Standoff
-
Board-to-Board Configuration:Parallel
-
Mating Alignment:Without
-
Rectangular Termination Post & Tail Width:.027 in, .69 mm
-
Housing Temperature Rating:Standard
-
PCB Mount Alignment:Without
-
Stackable:Yes
-
PCB Contact Termination Area Plating Material:Tin
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Mating Square Post Dimension:.025 in, .64 mm
-
PCB Mount Orientation:Vertical
-
Circuit Application:Signal
-
Connector System:Board-to-Board
-
Number of Positions:6
-
Housing Material:Polyester - GF
-
Sealable:No
-
PCB Contact Termination Area Plating Material Thickness:150 – 300 µin
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Connector Height:.245 in, 6.22 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Mating Entry Location:Bottom & Top
-
Packaging Type:Tube
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
925
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
925
$2.518
1,850
$1.333
2,775
$0.938
3,700 +
$0.919
Click for Quote
Log in
to unlock special pricing