- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5146897-1
TE Connectivity / AMP Brand
5146897-1
1FHP,64,30A/S,S,C,S08
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
1FHP,64,30A/S,S,C,S08
Product Highlights:
- With Contacts
- Housing Gender = Plug
- 1.00 mm Centerline
- 64 Positions
- Board-to-Board Stack Height = 8.00 mm
Search Keywords: 51468971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5146897-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Type:IEEE 1386
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Surface Mount
-
Pitch:1 mm
-
Number of Contacts:64
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:0.8/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 110 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5146897-1 RoHS compliant?
Yes, 5146897-1 is RoHS compliant.
What is the lead time for 5146897-1?
The standard lead time for 5146897-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
12 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
500
$13.83
1,000
$13.79
2,000
$7.05
3,000
$4.79
4,000 +
$4.70
Click for Quote
Log in
to unlock special pricing
Accessories